2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Print Page

                                                                                                  DS21348TN+

                                                                                                  Specialized Interface, Short Haul, Long Haul Trunks, 3.135 V, 3.465 V, TQFP, 44 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS21348TN+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS21348TN+
                                                                                                  Newark Part No.41AC9647
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$33.130
                                                                                                  5+$30.240
                                                                                                  10+$27.340
                                                                                                  25+$25.730
                                                                                                  50+$25.200
                                                                                                  100+$23.020
                                                                                                  320+$22.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS21348TN+
                                                                                                  Newark Part No.41AC9647
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Interface Type-
                                                                                                  Interface ApplicationsShort Haul, Long Haul Trunks
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  Interface Case StyleTQFP
                                                                                                  No. of Pins44Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DS21348TN+ is a 3.3V E1/T1/J1 line interface in 44 pin TQFP package. It is a complete selectable E1 or T1 line interface unit for short-haul and long-haul applications. Receive sensitivity adjusts automatically to the incoming signal and can be programmed for 0dB to 12dB or 0dB to 43dB for E1 applications and 0dB to 30dB or 0dB to 36dB for T1 applications. The device can generate the necessary G.703 E1 waveshapes in 75ohm or 120 ohm applications and DSX-1 line build-outs or CSU line build-outs of 0dB, -7.5dB, -15dB, -22.5dB for T1 applications. The crystal-less on-board jitter attenuator requires only a 2.048MHz MCLK for both E1 and T1 applications. The jitter attenuator FIFO is selectable to either 32bits or 128bits in depth and can be placed in either the transmit or receive data paths. An X 2.048MHz output clock synthesized to RCLK is available for use as a backplane system clock.

                                                                                                  • 3.3V power supply, 50mA (RMS) current limiter, operating temperature range from -40°C to 85°C
                                                                                                  • 32bit/128bit crystal less jitter attenuator requires 2.048MHz master clock for both E1 and T1
                                                                                                  • Generates line build-outs with and without return loss for E1, DSX-1, CSU line build-outs for T1
                                                                                                  • AMI, HDB3 and B8ZS, encoding/decoding
                                                                                                  • 16.384MHz, 8.192MHz, 4.096MHz or 2.048MHz clock output synthesized to recovered clock
                                                                                                  • Programmable monitor mode for receiver, NRZ/bipolar interface for Tx/Rx data I/O
                                                                                                  • Loopbacks and PRBS pattern generation/ detection with output for received errors
                                                                                                  • Generates/detects In-band loop codes, 1 to 16bit including CSU loop codes, RCL indication
                                                                                                  • 8bit parallel or serial interface with optional hardware mode, transmit open-circuit detection
                                                                                                  • Muxed and nonmuxed parallel bus supports Intel or Motorola, detects/generates blue (AIS) alarms

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  Interface Case Style

                                                                                                  TQFP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Interface Applications

                                                                                                  Short Haul, Long Haul Trunks

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  No. of Pins

                                                                                                  44Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.