Print Page
4,158 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.410 |
25+ | $2.410 |
50+ | $2.400 |
100+ | $2.400 |
250+ | $2.400 |
500+ | $2.400 |
1000+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT231XS-R
Newark Part No.83T7089
Product RangeFT231X
Technical Datasheet
USB IC TypeUSB-UART Converter
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins20Pins
Data Rate3Mbaud
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT231X
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FT231XS-R is a USB to serial UART interface IC in a 20 pin SSOP package.
- Single chip USB to asynchronous serial data transfer interface
- Fully integrated 2048 byte MTP memory, storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation plus optional clock output selection
- Data transfer rates from 300baud to 3Mbaud (RS422, RS485 and RS232 ) at TTL levels
- 512byte receive, transmit buffer utilizing buffer smoothing technology to allow high data throughput
- FTDI’s royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
- Configurable CBUS I/O pins
- Transmit and receive LED drive signals
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space no parity
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
Technical Specifications
USB IC Type
USB-UART Converter
Supply Voltage Min
2.97V
IC Case / Package
SSOP
No. of Pins
20Pins
No. of Ports
4Ports
Operating Temperature Min
-40°C
Product Range
FT231X
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
SSOP
Data Rate
3Mbaud
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate