USB Interfaces:
2 Products FoundView
Buyer
Engineer
Manufacturer
USB IC Type
USB Standard
Supply Voltage Min
Operating Frequency Max
MCU Core Size
Program Memory Size
Supply Voltage Max
Interface Case Style
RAM Memory Size
IC Case / Package
CPU Speed
No. of Pins
No. of I/O's
MCU Case Style
Interfaces
Operating Temperature Min
Embedded Interface Type
Operating Temperature Max
MCU Applications
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.770 10+ $3.450 25+ $3.130 50+ $2.990 100+ $2.840 | Min: 1 / Mult: 1 | Flash Media Controller | USB 2.0 | 3V | 60MHz | 8bit | 64KB | 3.6V | QFN-EP | 14KB | QFN-EP | 60MHz | 36Pins | 8I/O's | QFN | USB | -40°C | USB | 85°C | USB Peripheral Controller | USB224x | |||||
MICROCHIP | Each | 1+ $3.570 10+ $3.560 25+ $2.980 50+ $2.860 180+ $2.720 | Min: 1 / Mult: 1 | Flash Media Controller | USB 2.0 | 3V | 30MHz | 8bit | 64KB | 3.6V | VTQFP | 768Byte | VTQFP | 30MHz | 128Pins | 15I/O's | VTQFP | USB | 0°C | USB | 70°C | USB Flash Media Controller | USB2227 |