Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.800 |
| 25+ | $4.350 |
| 50+ | $4.160 |
| 100+ | $3.960 |
Product Information
Product Overview
USB2241I-AEZG-06 is an ultra fast USB 2.0 multi-format, SD/MMC, and MS flash media controller. This USB 2.0 compliant, HiSpeed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture CardTM (xD)2, Memory Stick® (MS), secure digital (SD), and multimedia card™ (MMC) families. It is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35Mb/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. It is used in applications such as flash media card reader/writers, desktop and mobile PCs, printers, consumer A/V and media players/viewers.
- Hardware-controlled data flow architecture for all self-mapped media
- Pipelined hardware support for access to nonself-mapped media
- Media activity LED, on board 24MHz crystal driver circuit
- Customizable vendor specific data, optimized for low latency interrupt handling
- Reduced memory footprint, supply current active is 110mA typical
- Input capacitance is 10pF maximum
- Industrial temperature range from -40°C to 85°C
- 36-pin QFN package
Technical Specifications
Flash Media Controller
USB 2.0
3V
3.6V
QFN-EP
14KB
60MHz
8I/O's
-
USB
USB
USB Peripheral Controller
-
MSL 3 - 168 hours
-
8bit
60MHz
64KB
QFN-EP
36Pins
-
-
QFN
-40°C
85°C
-
USB224x
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate