2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  USB2241I-AEZG-06

                                                                                                  USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN-EP, 36 Pins

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP USB2241I-AEZG-06
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoUSB2241I-AEZG-06
                                                                                                  Newark Part No.44AC3389
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  524 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.240
                                                                                                  10+$4.800
                                                                                                  25+$4.350
                                                                                                  50+$4.160
                                                                                                  100+$3.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoUSB2241I-AEZG-06
                                                                                                  Newark Part No.44AC3389
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeFlash Media Controller
                                                                                                  Device Core-
                                                                                                  USB StandardUSB 2.0
                                                                                                  MCU Core Size8bit
                                                                                                  Supply Voltage Min3V
                                                                                                  Operating Frequency Max60MHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Program Memory Size64KB
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  Interface Case StyleQFN-EP
                                                                                                  RAM Memory Size14KB
                                                                                                  No. of Pins36Pins
                                                                                                  CPU Speed60MHz
                                                                                                  Data Rate-
                                                                                                  No. of I/O's8I/O's
                                                                                                  No. of Ports-
                                                                                                  No. of Ports-
                                                                                                  MCU Case StyleQFN
                                                                                                  InterfacesUSB
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Embedded Interface TypeUSB
                                                                                                  Operating Temperature Max85°C
                                                                                                  MCU ApplicationsUSB Peripheral Controller
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MCU SeriesUSB224x
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  USB2241I-AEZG-06 is an ultra fast USB 2.0 multi-format, SD/MMC, and MS flash media controller. This USB 2.0 compliant, HiSpeed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture CardTM (xD)2, Memory Stick® (MS), secure digital (SD), and multimedia card™ (MMC) families. It is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35Mb/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. It is used in applications such as flash media card reader/writers, desktop and mobile PCs, printers, consumer A/V and media players/viewers.

                                                                                                  • Hardware-controlled data flow architecture for all self-mapped media
                                                                                                  • Pipelined hardware support for access to nonself-mapped media
                                                                                                  • Media activity LED, on board 24MHz crystal driver circuit
                                                                                                  • Customizable vendor specific data, optimized for low latency interrupt handling
                                                                                                  • Reduced memory footprint, supply current active is 110mA typical
                                                                                                  • Input capacitance is 10pF maximum
                                                                                                  • Industrial temperature range from -40°C to 85°C
                                                                                                  • 36-pin QFN package

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  Flash Media Controller

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  RAM Memory Size

                                                                                                  14KB

                                                                                                  CPU Speed

                                                                                                  60MHz

                                                                                                  No. of I/O's

                                                                                                  8I/O's

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  Embedded Interface Type

                                                                                                  USB

                                                                                                  MCU Applications

                                                                                                  USB Peripheral Controller

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Device Core

                                                                                                  -

                                                                                                  MCU Core Size

                                                                                                  8bit

                                                                                                  Operating Frequency Max

                                                                                                  60MHz

                                                                                                  Program Memory Size

                                                                                                  64KB

                                                                                                  Interface Case Style

                                                                                                  QFN-EP

                                                                                                  No. of Pins

                                                                                                  36Pins

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  MCU Case Style

                                                                                                  QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MCU Series

                                                                                                  USB224x

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.