Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB2227-NU-11
Newark Part No.44AC3388
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.660 |
| 25+ | $3.070 |
| 50+ | $2.940 |
| 180+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2227-NU-11
Newark Part No.44AC3388
Technical Datasheet
USB IC TypeFlash Media Controller
Device Core-
USB StandardUSB 2.0
MCU Core Size8bit
Operating Frequency Max30MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
Program Memory Size64KB
RAM Memory Size768Byte
IC Case / PackageVTQFP
Interface Case StyleVTQFP
CPU Speed30MHz
No. of Pins128Pins
Data Rate-
No. of I/O's15I/O's
No. of Ports-
No. of Ports-
MCU Case StyleVTQFP
InterfacesUSB
Operating Temperature Min0°C
Operating Temperature Max70°C
Embedded Interface TypeUSB
MCU ApplicationsUSB Flash Media Controller
Product Range-
Qualification-
MCU SeriesUSB2227
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
Flash Media Controller
USB Standard
USB 2.0
Operating Frequency Max
30MHz
Supply Voltage Max
3.6V
RAM Memory Size
768Byte
Interface Case Style
VTQFP
No. of Pins
128Pins
No. of I/O's
15I/O's
No. of Ports
-
Interfaces
USB
Operating Temperature Max
70°C
MCU Applications
USB Flash Media Controller
Qualification
-
MSL
MSL 3 - 168 hours
Device Core
-
MCU Core Size
8bit
Supply Voltage Min
3V
Program Memory Size
64KB
IC Case / Package
VTQFP
CPU Speed
30MHz
Data Rate
-
No. of Ports
-
MCU Case Style
VTQFP
Operating Temperature Min
0°C
Embedded Interface Type
USB
Product Range
-
MCU Series
USB2227
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability