ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  FUSB303BTMX

                                                                                                  USB Interface, Autonomous USB Type-C Controller, USB 2.0, 3.1, 2.85 V, 5.5 V, QFN, 12 Pins

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI FUSB303BTMX
                                                                                                  ONSEMI FUSB303BTMX
                                                                                                  ONSEMI FUSB303BTMX
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFUSB303BTMX
                                                                                                  Newark Part No.
                                                                                                  Re-Reel82AH7064
                                                                                                  Cut Tape82AH7064
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9,630 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.711
                                                                                                  10+$0.500
                                                                                                  25+$0.448
                                                                                                  50+$0.420
                                                                                                  100+$0.392
                                                                                                  250+$0.365
                                                                                                  500+$0.349
                                                                                                  1000+$0.321
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFUSB303BTMX
                                                                                                  Newark Part No.
                                                                                                  Re-Reel82AH7064
                                                                                                  Cut Tape82AH7064
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeUSB Type-C Configuration Channel Logic and Port Control
                                                                                                  Power RoleSink, Source
                                                                                                  USB StandardUSB 2.0, 3.1
                                                                                                  Supply Voltage Min2.85V
                                                                                                  Data RoleDRP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Ports2 Port
                                                                                                  No. of Pins12Pins
                                                                                                  Data Rate-
                                                                                                  No. of Ports-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Current lq-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  USB Type-C Configuration Channel Logic and Port Control

                                                                                                  USB Standard

                                                                                                  USB 2.0, 3.1

                                                                                                  Data Role

                                                                                                  DRP

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Role

                                                                                                  Sink, Source

                                                                                                  Supply Voltage Min

                                                                                                  2.85V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Ports

                                                                                                  2 Port

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Current lq

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability