Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
10,142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.781 |
25+ | $0.704 |
50+ | $0.663 |
100+ | $0.621 |
250+ | $0.581 |
500+ | $0.557 |
1000+ | $0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB340TMX
Newark Part No.24AC8637
Technical Datasheet
USB IC TypeSuperSpeed Switch
USB StandardUSB 3.1
Supply Voltage Min1.5V
Supply Voltage Max5V
Interface Case StyleX2QFN
IC Case / PackageX2QFN
No. of Pins18Pins
Data Rate10Gbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FUSB340TMX is a USB 3.1 SuperSpeed 10Gbps switch. It is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance in various high-speed data transmission protocols USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, fiber channel, and display port 1.3. Applications include smartphones, tablets, and notebooks.
- Differential, -3dB bandwidth is 10GHz typ (VIN = 1Vpk-pk, RL = 50 ohm, CL = 0pF, TA = -40 to +85°C)
- USB 3.1 SuperSpeed 5Gbps and10Gbps Switch
- Differential insertion loss is -1.0dB typ (VIN=0dBm, f=2.5GHz, RL = 50 ohm, CL = 0pF, TA = -40-85°C)
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, -40 to +85°C)
- Low shutdown power of <1µA maximum
- 2KV HBM ESD protection
- Wide VDD operating range from 1.5V to 5.0V
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, TA = 25°C)
- Power supply slew rate range from 100 to 1000µs/V
- 18 lead TMLP package, operating temperature range from -40 to +85°C
Technical Specifications
USB IC Type
SuperSpeed Switch
Supply Voltage Min
1.5V
Interface Case Style
X2QFN
No. of Pins
18Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
5V
IC Case / Package
X2QFN
Data Rate
10Gbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability