• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Filters - Active
                                                                                                  4. Analog Filters
                                                                                                  Print Page

                                                                                                  MAX22707AUB+

                                                                                                  Analog Filter, Bandpass / Lowpass, 4th, 2, 3 V, 5.5 V, µMAX

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX22707AUB+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX22707AUB+
                                                                                                  Newark Part No.25AK3512
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  741 In Stock

                                                                                                  Need more?

                                                                                                  567 Delivery in 1-3 Business Days(US stock)
                                                                                                  174 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.020
                                                                                                  10+$2.020
                                                                                                  25+$2.020
                                                                                                  50+$2.020
                                                                                                  100+$2.020
                                                                                                  250+$2.020
                                                                                                  500+$2.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.02
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX22707AUB+
                                                                                                  Newark Part No.25AK3512
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Filter TypeBandpass / Lowpass
                                                                                                  Filter Order4th
                                                                                                  No. of Filters2
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Filter IC Case StyleµMAX
                                                                                                  No. of Pins10Pins
                                                                                                  Cutoff Frequency-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX22707AUB+ is a low power, precision zero crossing detector. It features a low-power, precision analog filter based on the switched capacitor technology designed for precision filtering of AC input noise. This device requires only a simple external input network preceding the AC inputs and no additional external components for the filters. It supports two basic input frequencies which depend on the filter type. If the band-pass is selected, the frequency selection mode control pin (MC) is used to choose between 50Hz and 60Hz. If the low-pass is selected, the same pin is used to choose between 50/60Hz and 100/120Hz signal band. To select between sine and rectified inputs, the rectified select pin (RS) is used. It is used in applications such as industrial lighting dimming, AC phase detection, flexible zero crossing detection.

                                                                                                  • Precision zero crossing detection, no external precision filter capacitor required
                                                                                                  • Integrated zero crossing detection with ±1%, high frequency noise filter
                                                                                                  • 4th order low-pass filter (LPF), 4th order band-pass filter (BPF)
                                                                                                  • Configurability for ease of use, user selectable filter configuration (LPF or BPF)
                                                                                                  • Selectable input frequency, power saving stand-by mode
                                                                                                  • Programmable DC averaging timer, saves PCB space and bill of materials (BOM) cost
                                                                                                  • Positive supply voltage range from 3V to 5.5V
                                                                                                  • Positive supply current is 1mA maximum at (EN = VCC, VCC = 5.0V and TA = +25°C)
                                                                                                  • Upper passband frequency is 56Hz typ at (VCC = 5.0V and TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +125°C, 10-pin MAX package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Filter Type

                                                                                                  Bandpass / Lowpass

                                                                                                  No. of Filters

                                                                                                  2

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Filter Order

                                                                                                  4th

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Filter IC Case Style

                                                                                                  µMAX

                                                                                                  Cutoff Frequency

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate