• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC6SLX9-2TQG144C

                      FPGA, Spartan-6, DCM, PLL, 102 I/O's, 375 MHz, 9152 Cells, 1.14 V to 1.26 V, TQFP-144, NCNR

                      Date/Lot Code

                      AMD XC6SLX9-2TQG144C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX9-2TQG144C
                      Newark Part No.32AC9785
                      Product RangeSpartan-6 XC6SLX9 Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      949 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$33.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX9-2TQG144C
                      Newark Part No.32AC9785
                      Product RangeSpartan-6 XC6SLX9 Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeSRAM based FPGA
                      No. of Logic Cells9152Logic Cells
                      IC Case / PackageTQFP
                      No. of Pins144Pins
                      Speed Grade2
                      No.of User I/Os102I/O's
                      Process Technology45nm (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeSpartan-6 XC6SLX9 Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementDCM, PLL
                      Core Supply Voltage Max1.26V
                      Core Supply Voltage Min1.14V
                      FPGA FamilySpartan-6
                      I/O Supply Voltage3.3V
                      Logic Case StyleTQFP
                      No. of I/O's102I/O's
                      No. of Logic Blocks9152
                      No. of Macrocells9152Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max375MHz
                      Total RAM Bits576Kbit

                      Product Overview

                      XC6SLX9-2TQG144C is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.

                      • Speed grade is -2 with 0 to 85°C temperature range
                      • 9,152 logic cell
                      • Configurable Logic Blocks (CLBs): 1,430 slices, 11,440 flip flop and 90kb max distributed RAM
                      • Block RAM blocks: 32 x 18Kb block and 576KB max
                      • 16 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
                      • 4 total I/O banks, 200 max user I/O
                      • Low static and dynamic power (High performance 1.2V core voltage)
                      • Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
                      • Simplified configuration, supports low-cost standards, enhanced security for design protection
                      • Available in 144 pin TQFP package

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      SRAM based FPGA

                      IC Case / Package

                      TQFP

                      Speed Grade

                      2

                      Process Technology

                      45nm (CMOS)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Spartan-6 XC6SLX9 Series

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      DCM, PLL

                      Core Supply Voltage Min

                      1.14V

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      102I/O's

                      No. of Macrocells

                      9152Macrocells

                      Operating Frequency Max

                      375MHz

                      No. of Logic Cells

                      9152Logic Cells

                      No. of Pins

                      144Pins

                      No.of User I/Os

                      102I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.26V

                      FPGA Family

                      Spartan-6

                      Logic Case Style

                      TQFP

                      No. of Logic Blocks

                      9152

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      576Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability