Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058
Newark Part No.17AH9515
Product RangeKintex UltraScale+ XCKU5P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,933.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5,933.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCKU5P-DIE4058
Newark Part No.17AH9515
Product RangeKintex UltraScale+ XCKU5P
Technical Datasheet
FPGA Type-
No. of Logic Cells474600Logic Cells
IC Case / PackageDie
No. of Pins-
Speed Grade-
No.of User I/Os-
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeKintex UltraScale+ XCKU5P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyKintex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleDie
No. of I/O's-
No. of Logic Blocks474600
No. of Macrocells474600Macrocells
No. of Speed Grades-
Operating Frequency Max-
Total RAM Bits17305.6Kbit
Product Overview
XCKU5P-DIE4058 is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- 475K logic cells, 216,960 CLB LUTs
- 16.9Mbit block RAM ideal for memory-heavy processing
- 304 I/O pins for extensive external interfacing
- 16 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
Technical Specifications
FPGA Type
-
IC Case / Package
Die
Speed Grade
-
Process Technology
-
Operating Temperature Min
-
Product Range
Kintex UltraScale+ XCKU5P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Kintex UltraScale+
Logic Case Style
Die
No. of Logic Blocks
474600
No. of Speed Grades
-
Total RAM Bits
17305.6Kbit
No. of Logic Cells
474600Logic Cells
No. of Pins
-
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
-
No. of Macrocells
474600Macrocells
Operating Frequency Max
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability