Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO1200C-3TN100C
Newark Part No.48W6047
Product RangeMachXO
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.650 |
5+ | $23.590 |
10+ | $22.530 |
25+ | $21.470 |
50+ | $21.080 |
180+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$24.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO1200C-3TN100C
Newark Part No.48W6047
Product RangeMachXO
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1200Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade3
No.of User I/Os73I/O's
Frequency420MHz
Process Technology-
Supply Voltage Min1.71V
IC MountingSurface Mount
Supply Voltage Max3.465V
Operating Temperature Min0°C
Propagation Delay5.1ns
Global Clock Setup Time1.6ns
Operating Temperature Max85°C
Product RangeMachXO
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's73I/O's
No. of Macrocells1200Macrocells
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
Frequency
420MHz
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Propagation Delay
5.1ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
73I/O's
No. of Logic Cells
1200Logic Cells
No. of Pins
100Pins
No.of User I/Os
73I/O's
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
1.6ns
Product Range
MachXO
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
No. of Macrocells
1200Macrocells
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate