Print Page
Image is for illustrative purposes only. Please refer to product description.
1,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $32.010 |
Price for:Each
Minimum: 1
Multiple: 1
$32.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CGX15BF14C8N
Newark Part No.66W1377
Technical Datasheet
FPGA Type-
No. of Logic Cells14400Logic Cells
IC Case / PackageBGA
No. of Pins169Pins
Speed Grade8
No.of User I/Os72I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.6V
Logic Case StyleBGA
No. of I/O's72I/O's
No. of Logic Blocks14400
No. of Macrocells14400Macrocells
No. of Speed Grades8
Operating Frequency Max402MHz
Total RAM Bits540Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
BGA
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.6V
No. of I/O's
72I/O's
No. of Macrocells
14400Macrocells
Operating Frequency Max
402MHz
No. of Logic Cells
14400Logic Cells
No. of Pins
169Pins
No.of User I/Os
72I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
BGA
No. of Logic Blocks
14400
No. of Speed Grades
8
Total RAM Bits
540Kbit
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate