2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  XCS40-4PQ240C

                                                                                                  FPGA, Spartan, 192 I/O's, 1862 Logic Cells, 4 Speed Grade, 0 to 85 °C, PQFP-240

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD XCS40-4PQ240C
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCS40-4PQ240C
                                                                                                  Newark Part No.71C2698
                                                                                                  Product RangeSpartan Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXCS40-4PQ240C
                                                                                                  Newark Part No.71C2698
                                                                                                  Product RangeSpartan Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA Type-
                                                                                                  No. of Logic Cells1862Logic Cells
                                                                                                  IC Case / PackagePQFP
                                                                                                  No. of Pins240Pins
                                                                                                  Speed Grade4
                                                                                                  No.of User I/Os192I/O's
                                                                                                  Process Technology-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSpartan Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  XCS40-4PQ240C is a Spartan® FPGA. It is a high-volume production FPGA solution that delivers all the key requirements for ASIC replacement up to 40,000 gates. These requirements include high performance, on-chip RAM, core solutions, and prices that, in high volume, approach and in many cases are equivalent to mask programmed ASIC devices. It is implemented with a regular, flexible, programmable architecture of configurable logic blocks (CLBs), interconnected by a powerful hierarchy of versatile routing resources (routing channels), and surrounded by a perimeter of programmable input/output blocks (IOBs). The device is customized by loading configuration data into internal static memory cells. Re-programming is possible an unlimited number of times. It can be used where hardware must be adapted to different user applications. FPGA is ideal for shortening design and development cycles, and also offers a cost-effective solution for production rates well beyond 50,000 systems per month.

                                                                                                  • First ASIC replacement FPGA for high-volume production with on-chip RAM
                                                                                                  • System performance beyond 80MHz, unlimited reprogrammability, low cost
                                                                                                  • Fully supported by powerful Xilinx ISE® Classics development system
                                                                                                  • Fully automatic mapping, placement and routing
                                                                                                  • On-chip SelectRAM™ memory, fully PCI compliant
                                                                                                  • Full readback capability for program verification and internal node observability
                                                                                                  • Dedicated high-speed carry logic, internal 3-state bus capability
                                                                                                  • Eight global low-skew clock or signal networks, IEEE 1149.1-compatible boundary scan logic
                                                                                                  • 1862 logic cells, 40,000 max system gates, 13,000-40,000 typical gate range (logic and RAM)
                                                                                                  • 28 x 28 CLB matrix, 784 total CLBs, 2,016 no. of flip-flops, 205 max. avail. user I/O

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  PQFP

                                                                                                  Speed Grade

                                                                                                  4

                                                                                                  Process Technology

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Spartan Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Logic Cells

                                                                                                  1862Logic Cells

                                                                                                  No. of Pins

                                                                                                  240Pins

                                                                                                  No.of User I/Os

                                                                                                  192I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility