2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  XC4VFX60-10FFG1152C

                                                                                                  FPGA, Virtex-4 FX, 576 I/O's, 56880 Logic Cells, 10 Speed Grade, 0 to 85°C, FBGA-1152

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD XC4VFX60-10FFG1152C
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXC4VFX60-10FFG1152C
                                                                                                  Newark Part No.98AH6926
                                                                                                  Product RangeVirtex-4 FX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  Fulfilled by Avnet

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$2,045.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,045.51
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXC4VFX60-10FFG1152C
                                                                                                  Newark Part No.98AH6926
                                                                                                  Product RangeVirtex-4 FX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA Type-
                                                                                                  No. of Logic Cells56880Logic Cells
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins1152Pins
                                                                                                  Speed Grade10
                                                                                                  No.of User I/Os576I/O's
                                                                                                  Process Technology90nm (CMOS)
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeVirtex-4 FX Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)
                                                                                                  Clock ManagementDCM
                                                                                                  Core Supply Voltage Max1.26V
                                                                                                  Core Supply Voltage Min1.14V
                                                                                                  FPGA FamilyVirtex-4
                                                                                                  I/O Supply Voltage3.3V
                                                                                                  Logic Case StyleFBGA
                                                                                                  No. of I/O's576I/O's
                                                                                                  No. of Logic Blocks56880
                                                                                                  No. of Macrocells56880Macrocells
                                                                                                  No. of Speed Grades10
                                                                                                  Operating Frequency Max400MHz
                                                                                                  Total RAM Bits4276224Kbit

                                                                                                  Product Overview

                                                                                                  XC4VFX60-10FFG1152C is a Virtex-4 FX FPGA IC. Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4 greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC technology. The Virtex-4 device is produced on a state-of-the-art 90nm copper process using 300mm (12-inch) wafer technology.

                                                                                                  • High-performance, full-featured solution for embedded platform applications
                                                                                                  • Flexible logic resources, secure chip AES bitstream encryption
                                                                                                  • 90nm copper CMOS process, 1.2V core voltage
                                                                                                  • Xesium™ clock technology, digital clock manager (DCM) blocks
                                                                                                  • Additional phase-matched clock dividers (PMCD), differential global clocks
                                                                                                  • 128 x 52 array (row x col), 56,880 logic cells, 25,280 slices, 395Kb max distributed RAM
                                                                                                  • 128 XtremeDSP slices
                                                                                                  • 232 (18Kb blocks), 4,176 max block RAM (Kb)
                                                                                                  • FBGA-1152 package
                                                                                                  • Commercial temperature range from 0 to 85°C

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  Speed Grade

                                                                                                  10

                                                                                                  Process Technology

                                                                                                  90nm (CMOS)

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Virtex-4 FX Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Core Supply Voltage Max

                                                                                                  1.26V

                                                                                                  FPGA Family

                                                                                                  Virtex-4

                                                                                                  Logic Case Style

                                                                                                  FBGA

                                                                                                  No. of Logic Blocks

                                                                                                  56880

                                                                                                  No. of Speed Grades

                                                                                                  10

                                                                                                  Total RAM Bits

                                                                                                  4276224Kbit

                                                                                                  No. of Logic Cells

                                                                                                  56880Logic Cells

                                                                                                  No. of Pins

                                                                                                  1152Pins

                                                                                                  No.of User I/Os

                                                                                                  576I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Clock Management

                                                                                                  DCM

                                                                                                  Core Supply Voltage Min

                                                                                                  1.14V

                                                                                                  I/O Supply Voltage

                                                                                                  3.3V

                                                                                                  No. of I/O's

                                                                                                  576I/O's

                                                                                                  No. of Macrocells

                                                                                                  56880Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  400MHz

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991D
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  ESG