2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  EP2C8Q208C8N

                                                                                                  CYCLONE II FPGA 8K, SMD, 2C8Q208

                                                                                                  ALTERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALTERA EP2C8Q208C8N
                                                                                                  ManufacturerALTERA
                                                                                                  Manufacturer Part NoEP2C8Q208C8N
                                                                                                  Newark Part No.58M5904
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$50.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ALTERA
                                                                                                  ManufacturerALTERA
                                                                                                  Manufacturer Part NoEP2C8Q208C8N
                                                                                                  Newark Part No.58M5904
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA TypeSRAM based FPGA
                                                                                                  No. of Logic Cells8256Logic Cells
                                                                                                  IC Case / PackageQFP
                                                                                                  No. of Pins208Pins
                                                                                                  Speed Grade8
                                                                                                  No.of User I/Os138I/O's
                                                                                                  Process Technology90nm
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (17-Dec-2015)
                                                                                                  Clock ManagementPLL
                                                                                                  Core Supply Voltage Max1.25V
                                                                                                  Core Supply Voltage Min1.15V
                                                                                                  FPGA FamilyCyclone II
                                                                                                  I/O Supply Voltage3.3V
                                                                                                  Logic Case StyleQFP
                                                                                                  No. of I/O's138I/O's
                                                                                                  No. of Logic Blocks8256
                                                                                                  No. of Macrocells8256Macrocells
                                                                                                  No. of Speed Grades8
                                                                                                  Operating Frequency Max320MHz
                                                                                                  Total RAM Bits165888

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  SRAM based FPGA

                                                                                                  IC Case / Package

                                                                                                  QFP

                                                                                                  Speed Grade

                                                                                                  8

                                                                                                  Process Technology

                                                                                                  90nm

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Clock Management

                                                                                                  PLL

                                                                                                  Core Supply Voltage Min

                                                                                                  1.15V

                                                                                                  I/O Supply Voltage

                                                                                                  3.3V

                                                                                                  No. of I/O's

                                                                                                  138I/O's

                                                                                                  No. of Macrocells

                                                                                                  8256Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  320MHz

                                                                                                  No. of Logic Cells

                                                                                                  8256Logic Cells

                                                                                                  No. of Pins

                                                                                                  208Pins

                                                                                                  No.of User I/Os

                                                                                                  138I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Core Supply Voltage Max

                                                                                                  1.25V

                                                                                                  FPGA Family

                                                                                                  Cyclone II

                                                                                                  Logic Case Style

                                                                                                  QFP

                                                                                                  No. of Logic Blocks

                                                                                                  8256

                                                                                                  No. of Speed Grades

                                                                                                  8

                                                                                                  Total RAM Bits

                                                                                                  165888

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  Corporate Responsibility