2. Semiconductors - ICs
                                                                                                  3. GALs / PALs & SPLDs
                                                                                                  4. CPLDs
                                                                                                  Print Page

                                                                                                  EPM1270T144C3N

                                                                                                  CPLD, FLASH, 980 MACROCELLS, TQFP-144

                                                                                                  ALTERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALTERA EPM1270T144C3N
                                                                                                  ManufacturerALTERA
                                                                                                  Manufacturer Part NoEPM1270T144C3N
                                                                                                  Newark Part No.58M5870
                                                                                                  Product RangeMAX II
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$93.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $93.27
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ALTERA
                                                                                                  ManufacturerALTERA
                                                                                                  Manufacturer Part NoEPM1270T144C3N
                                                                                                  Newark Part No.58M5870
                                                                                                  Product RangeMAX II
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  CPLD TypeFLASH
                                                                                                  No. of Macrocells980Macrocells
                                                                                                  No.of User I/Os116I/O's
                                                                                                  IC Case / PackageTQFP
                                                                                                  No. of Pins144Pins
                                                                                                  Speed Grade3
                                                                                                  Process Technology0.18um
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeMAX II
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EPM1270T144C3N is a MAX® II family of instant-on, non-volatile CPLD. This CPLD is based on a 0.18µm, 6-layer-metal-flash process with a density of 1270 LE and non-volatile storage of 8Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control. Features built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990.

                                                                                                  • 2.5V or 3.3V VCCINT device (multiVolt core external supply voltage)
                                                                                                  • Low-cost, low-power CPLD and instant-on, non-volatile architecture
                                                                                                  • 980 typical equivalent macrocells and 8,192 UFM size (bits)
                                                                                                  • Provides fast propagation delay and clock-to-output times
                                                                                                  • 212 maximum user I/O pins
                                                                                                  • 304MHz maximum global clock frequency for 16bit counter
                                                                                                  • Bus-friendly architect including programmable SR, drive strength, bus-hold, programmable PU resistor
                                                                                                  • Schmitt triggers enabling noise tolerant inputs (programmable per pin)
                                                                                                  • Supports hot-socketing and ISP circuitry compliant with IEEE Std. 1532
                                                                                                  • 144 pin TQFP package and commercial operating temperature range from 0°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  CPLD Type

                                                                                                  FLASH

                                                                                                  No.of User I/Os

                                                                                                  116I/O's

                                                                                                  No. of Pins

                                                                                                  144Pins

                                                                                                  Process Technology

                                                                                                  0.18um

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  MAX II

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of Macrocells

                                                                                                  980Macrocells

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Speed Grade

                                                                                                  3

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991D
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG