Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 10+ | $14.630 |
| 25+ | $13.730 |
| 50+ | $13.360 |
| 180+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells256Macrocells
No. of I/O's78I/O's
No.of User I/Os78I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Speed Grade3
Frequency420MHz
Process Technology-
Supply Voltage Min1.71V
IC MountingSurface Mount
Supply Voltage Max3.465V
Propagation Delay-
Operating Temperature Min-40°C
Global Clock Setup Time-
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
78I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Frequency
420MHz
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
256Macrocells
No.of User I/Os
78I/O's
Logic Case Style
TQFP
Speed Grade
3
Process Technology
-
IC Mounting
Surface Mount
Propagation Delay
-
Global Clock Setup Time
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate