Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $15.160 |
10+ | $14.210 |
25+ | $13.330 |
50+ | $12.760 |
180+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells256Macrocells
No.of User I/Os78I/O's
No. of I/O's78I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Frequency420MHz
Speed Grade3
Supply Voltage Min1.71V
Process Technology-
Supply Voltage Max3.465V
IC MountingSurface Mount
Propagation Delay-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Global Clock Setup Time-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
78I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Speed Grade
3
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Global Clock Setup Time
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
256Macrocells
No. of I/O's
78I/O's
Logic Case Style
TQFP
Frequency
420MHz
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Propagation Delay
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate