Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.010 |
10+ | $2.790 |
25+ | $2.610 |
50+ | $2.500 |
100+ | $2.350 |
250+ | $2.230 |
500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS283N
Newark Part No.37AJ1145
Logic Family / Base Number74LS283
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Input Voltage Min800mV
Input Voltage Max2V
No. of Bits4bit
Propagation Delay16ns
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74283
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
74LS283
Supply Voltage Max
5.25V
Input Voltage Max
2V
Propagation Delay
16ns
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
4.75V
Input Voltage Min
800mV
No. of Bits
4bit
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74283
Operating Temperature Max
70°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability