Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7580TR
Newark Part No.45AC7809
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $14.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7580TR
Newark Part No.45AC7809
Technical Datasheet
Data Rate28.8Kbps
Logic Device TypeBuffer, Driver
Logic Family / Base Number-
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST7580TR is a FSK, PSK multi-mode power line networking system-on-chip. The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analog front-end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution. Suitable for EN50065, FCC part 15 and ARIB compliant applications. Typical applications include smart metering applications, street lighting control and command and control networking.
- Fully integrated narrow-band power line networking system-on-chip
- High-performing PHY processor with embedded turnkey firmware
- Protocol engine embedding turnkey communication protocol
- Host controller UART interface up to 57.6Kbps
- AES-128 based authentication and confidentiality services
- Fully integrated analog front-end: ADC and DAC, high sensitivity receiver
- Fully integrated single-ended power amplifier for line driving
- 8 to 18V power amplifier supply and 3.3V or 5V digital I/O supply
- Zero crossing detection
- 48 lead VFQFPN package and -40 °C to +105 °C temperature range
Technical Specifications
Data Rate
28.8Kbps
Logic Family / Base Number
-
No. of Pins
48Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
105°C
Product Range
-
MSL
-
Logic Device Type
Buffer, Driver
IC Case / Package
QFN
Supply Voltage Min
8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate