• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Decoders & Demultiplexers
                      Print Page

                      74LVC138APW-Q100J

                      DECODER/DEMULTIPLEXER, 3:8, TSSOP-16

                      Date/Lot Code

                      NEXPERIA 74LVC138APW-Q100J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74LVC138APW-Q100J
                      Newark Part No.85X3010
                      Product Range74LVC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,080 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.471
                      10+$0.353
                      25+$0.323
                      50+$0.307
                      100+$0.290
                      250+$0.274
                      500+$0.264
                      1000+$0.256
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74LVC138APW-Q100J
                      Newark Part No.85X3010
                      Product Range74LVC
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74LVC138
                      Logic Type3-to-8 Line Decoder / Demultiplexer
                      No. of Outputs8Outputs
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      No. of Pins16Pins
                      Supply Voltage Min1.65V
                      Supply Voltage Max3.6V
                      Logic IC Family74LVC
                      Logic IC Base Number74138
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q100
                      Product Range74LVC
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Family / Base Number

                      74LVC138

                      No. of Outputs

                      8Outputs

                      Logic Case Style

                      TSSOP

                      Supply Voltage Min

                      1.65V

                      Logic IC Family

                      74LVC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Logic Type

                      3-to-8 Line Decoder / Demultiplexer

                      IC Case / Package

                      TSSOP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      3.6V

                      Logic IC Base Number

                      74138

                      Operating Temperature Max

                      125°C

                      Product Range

                      74LVC

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability