Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $179.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$179.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC749LC3C
Newark Part No.03AM7952
Logic Family / Base NumberHMC749LC3C
Flip-Flop TypeT
Propagation Delay95ps
Frequency26GHz
Output Current-
IC Case / PackageLCC-EP
Logic Case StyleLCC-EP
No. of Pins16Pins
Trigger TypePositive / Negative Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC FamilyHMC749
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
HMC749LC3C
Propagation Delay
95ps
Output Current
-
Logic Case Style
LCC-EP
Trigger Type
Positive / Negative Edge
Supply Voltage Min
3V
Logic IC Family
HMC749
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
T
Frequency
26GHz
IC Case / Package
LCC-EP
No. of Pins
16Pins
IC Output Type
Differential
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability