• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      HCF4075BEY

                      Logic IC, OR Gate, Triple, 3 Inputs, 14 Pins, DIP, 4075

                      STMICROELECTRONICS HCF4075BEY
                      STMICROELECTRONICS HCF4075BEY
                      STMICROELECTRONICS HCF4075BEY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoHCF4075BEY
                      Newark Part No.89K0585
                      Product Range4075
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoHCF4075BEY
                      Newark Part No.89K0585
                      Product Range4075
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionOR Gate
                      Logic Family / Base NumberHCF4075
                      No. of ElementsTriple
                      Logic TypeOR
                      No. of Inputs3Inputs
                      No. of Pins14Pins
                      IC Case / PackageDIP
                      Product Range4075
                      Logic IC Family4000B
                      Logic Case StyleDIP
                      Supply Voltage Min3V
                      Supply Voltage Max20V
                      Logic IC Base Number4075
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current6.8mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Function

                      OR Gate

                      No. of Elements

                      Triple

                      No. of Inputs

                      3Inputs

                      IC Case / Package

                      DIP

                      Logic IC Family

                      4000B

                      Supply Voltage Min

                      3V

                      Logic IC Base Number

                      4075

                      Output Current

                      6.8mA

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Logic Family / Base Number

                      HCF4075

                      Logic Type

                      OR

                      No. of Pins

                      14Pins

                      Product Range

                      4075

                      Logic Case Style

                      DIP

                      Supply Voltage Max

                      20V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -55°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate