2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC74LVX04DTR2G

                      Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LVX04

                      ONSEMI MC74LVX04DTR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC74LVX04DTR2G
                      Newark Part No.26K4277
                      Product Range74LVX04
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1000+$0.178
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 2500
                      Multiple: 2500
                      $445.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC74LVX04DTR2G
                      Newark Part No.26K4277
                      Product Range74LVX04
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionInverter
                      Logic Family / Base Number74LVX04
                      Logic TypeInverter
                      No. of ElementsHex
                      No. of Inputs1Inputs
                      No. of Pins14Pins
                      IC Case / PackageTSSOP
                      Product Range74LVX04
                      Logic IC Family74LVX
                      Logic Case StyleTSSOP
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Logic IC Base Number7404
                      Output Current4mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Logic Function

                      Inverter

                      Logic Type

                      Inverter

                      No. of Inputs

                      1Inputs

                      IC Case / Package

                      TSSOP

                      Logic IC Family

                      74LVX

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Output Current

                      4mA

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Logic Family / Base Number

                      74LVX04

                      No. of Elements

                      Hex

                      No. of Pins

                      14Pins

                      Product Range

                      74LVX04

                      Logic Case Style

                      TSSOP

                      Supply Voltage Max

                      3.6V

                      Logic IC Base Number

                      7404

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate