74HCT132 Gates & Inverters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.361 10+ $0.246 25+ $0.220 50+ $0.205 100+ $0.189 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | NAND Gate | 74HCT132 | NAND Schmitt Trigger | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT132 | 74HCT | 4.5V | 5.5V | 74132 | With Schmitt Trigger Input | 4mA | -40°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.145 5000+ $0.139 10000+ $0.135 | Min: 2500 / Mult: 2500 | NAND Gate | 74HCT132 | NAND Schmitt Trigger | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT132 | 74HCT | 4.5V | 5.5V | 74132 | With Schmitt Trigger Input | 25mA | -40°C | 125°C |