Print Page
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2500+ | $0.145 |
5000+ | $0.139 |
10000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$362.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT132D,653.
Newark Part No.29AC1057
Product Range74HCT132
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74HCT132
Logic TypeNAND Schmitt Trigger
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HCT132
Logic IC Family74HCT
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number74132
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HCT
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
25mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT132
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HCT132
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Logic IC Base Number
74132
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate