Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.458 |
| 25+ | $0.411 |
| 50+ | $0.385 |
| 100+ | $0.359 |
| 250+ | $0.333 |
| 500+ | $0.318 |
| 1000+ | $0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4S584G2-TR
Newark Part No.08X1482
Technical Datasheet
Logic Family / Base NumberBU4S584G2
Logic FunctionInverter
No. of ElementsSingle
Logic TypeSchmitt Trigger Inverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC Family4S
Supply Voltage Min3V
Supply Voltage Max16V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BU4S584G2-TR is a general purpose CMOS logic single Schmitt-trigger Inverter Gate. A buffer with the inverter is added to the gate output, the I/O transmission characteristic is improved and a change of the propagation delay time by the increase of the load capacitance is minimized.
- Low power consumption
- High noise immunity
- Wide operating supply voltage range
- High input impedance
- High fan out
- 2 L-TTL inputs or 1 LS-TTL Input can be directly driven
- Output is buffered
Technical Specifications
Logic Family / Base Number
BU4S584G2
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Logic Function
Inverter
Logic Type
Schmitt Trigger Inverter
No. of Pins
5Pins
Logic Case Style
SSOP
Logic IC Family
4S
Supply Voltage Max
16V
Output Current
-
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate