Print Page
Image is for illustrative purposes only. Please refer to product description.
859 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.120 |
10+ | $1.980 |
25+ | $1.840 |
50+ | $1.760 |
100+ | $1.660 |
250+ | $1.570 |
500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4724BE
Newark Part No.36AJ8573
Logic Family / Base NumberCD4724
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay50ns
Output Current6.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits8bit
Logic IC FamilyCD4000
Logic IC Base Number4724
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Family / Base Number
CD4724
IC Output Type
Standard
Output Current
6.8mA
Logic Case Style
DIP
Supply Voltage Min
3V
No. of Bits
8bit
Logic IC Base Number
4724
Operating Temperature Max
125°C
Product Range
-
MSL
-
Latch Type
Addressable
Propagation Delay
50ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability