Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No100324SC
Newark Part No.78K6140
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part No100324SC
Newark Part No.78K6140
Technical Datasheet
No. of Inputs6Inputs
Output Current-50mA
Propagation Delay2.7ns
No. of Pins24Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min-4.2V
Supply Voltage Max-5.7V
Operating Temperature Min0°C
Operating Temperature Max85°C
Logic TypeTranslator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
2.7ns
IC Case / Package
SOIC
Supply Voltage Min
-4.2V
Operating Temperature Min
0°C
Logic Type
Translator
Product Range
-
MSL
-
Output Current
-50mA
No. of Pins
24Pins
Logic Case Style
SOIC
Supply Voltage Max
-5.7V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate