Print Page
Image is for illustrative purposes only. Please refer to product description.
2,626 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.403 |
10+ | $0.308 |
25+ | $0.277 |
50+ | $0.235 |
100+ | $0.191 |
250+ | $0.160 |
500+ | $0.131 |
1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH157FK,LJ(CT
Newark Part No.01AM0863
Technical Datasheet
Logic Family / Base NumberTC7WH157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration-
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageSOT-765
Logic Case StyleSOT-765
No. of Pins8Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WH157FK,LJ(CT is a 2-channel multiplexer IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delay is tPLH ≈ tPHL
- Supply voltage range from 2.0V to 5.5V
- Quiescent supply current is 2.0µA max at (VIN = VCC or GND, 5.5, Ta = 25°C)
- Propagation delay time ((A,B-Y, active-low Y) is 4.1ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C)
- Operating temperature range from -40°C to 125°C
- US8 package
Technical Specifications
Logic Family / Base Number
TC7WH157
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
SOT-765
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
-
Supply Voltage Max
5.5V
Logic Case Style
SOT-765
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate