Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4047BE
Newark Part No.26AJ5408
Product RangeCD4000 LOGIC
464 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.190 |
100+ | $1.090 |
500+ | $1.030 |
1000+ | $0.977 |
2500+ | $0.922 |
5000+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4047BE
Newark Part No.26AJ5408
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4047
Multivibrator TypeMonostable / Astable
Output Current6.8mA
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Propagation Delay125ns
Logic IC FamilyCD4000
Logic IC Base Number4047
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4047
Output Current
6.8mA
Supply Voltage Max
18V
Logic Case Style
DIP
Propagation Delay
125ns
Logic IC Base Number
4047
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Multivibrator Type
Monostable / Astable
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
14Pins
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability