Print Page
Image is for illustrative purposes only. Please refer to product description.
1,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.599 |
10+ | $0.460 |
25+ | $0.383 |
50+ | $0.322 |
100+ | $0.270 |
250+ | $0.229 |
500+ | $0.188 |
1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC221AFT(BJ)
Newark Part No.01AM1648
Logic Family / Base Number74VHC221A
Multivibrator TypeNon Retriggerable Monostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins16Pins
Propagation Delay8.1ns
Logic IC Family74VHC
Logic IC Base Number74221A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC221A
Output Current
25mA
Supply Voltage Max
5.5V
Logic Case Style
TSSOP-B
Propagation Delay
8.1ns
Logic IC Base Number
74221A
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Multivibrator Type
Non Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
TSSOP-B
No. of Pins
16Pins
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability