Need more?
Quantity | Price |
---|---|
1+ | $1.090 |
100+ | $0.993 |
250+ | $0.991 |
500+ | $0.919 |
1000+ | $0.919 |
Product Information
Product Overview
DS28E07P+T is a 1024-bit, 1-Wire® EEPROM chip organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can individually be write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The device has its own guaranteed unique 64-bit ROM identification number (ROM ID) that is factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as the node address in the case of a multiple-device 1-Wire network. Applications include accessory/PCB identification, medical sensor calibration data storage, analog sensor calibration including IEEE P1451.4 smart sensors, ink and toner print cartridge identification, and after-market management of consumables.
- Partitioning of memory provides greater flexibility in programming user data
- 1024 bits of EEPROM memory organized as four pages of 256bits
- Individual memory pages can permanently write protected or put in EPROM-emulation mode (write to 0)
- Unique factory-programmed, unalterable 64-bit identification number
- Switch point hysteresis and filtering to optimize performance in the presence of noise
- Reads and writes over a wide voltage range from 3.0V to 5.25V
- ±8kV HBM ESD protection (typ) for IO pin
- Recovery time is 5µs min at standard speed, RPUP=2200 ohm
- EEPROM programming current is 1.2mA max at TA=-40°C to +85°C
- 6 TSOC package, -40°C to +85°C temperature range
Technical Specifications
1Kbit
1-Wire
TSOC
3V
Surface Mount
85°C
To Be Advised
256 x 4bit
-
6Pins
5.25V
-40°C
1Kbit 1-Wire Serial EEPROM
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate