Print Page
Image is for illustrative purposes only. Please refer to product description.
1,579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.470 |
| 100+ | $1.340 |
| 500+ | $1.270 |
| 1000+ | $1.230 |
| 3880+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25C160B-G
Newark Part No.82T3115
Technical Datasheet
Memory Density16Kbit
Memory TypeFRAM
Memory Size16Kbit
Memory Configuration2K x 8bit
InterfacesSPI
NVRAM Memory Configuration2K x 8bit
Clock Frequency Max15MHz
IC Interface TypeSPI
Supply Voltage Min4.5V
Access Time-
Memory Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
16Kbit
Memory Size
16Kbit
Interfaces
SPI
Clock Frequency Max
15MHz
Supply Voltage Min
4.5V
Memory Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Type
FRAM
Memory Configuration
2K x 8bit
NVRAM Memory Configuration
2K x 8bit
IC Interface Type
SPI
Access Time
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for FM25C160B-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate