2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  FDMM256MSE-N100

                                                                                                  Flash Memory Card, MicroSD Card, 256 MB, 3.3 V, -40 °C, 85 °C, FxPrem I Series

                                                                                                  FLEXXON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLEXXON FDMM256MSE-N100
                                                                                                  ManufacturerFLEXXON
                                                                                                  Manufacturer Part NoFDMM256MSE-N100
                                                                                                  Newark Part No.97AK3857
                                                                                                  Product RangeFxPrem I Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  4 Delivery in 1-3 Business Days(US stock)
                                                                                                  6 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.840
                                                                                                  5+$18.820
                                                                                                  10+$17.790
                                                                                                  25+$16.740
                                                                                                  50+$15.610
                                                                                                  100+$15.280
                                                                                                  250+$14.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLEXXON
                                                                                                  ManufacturerFLEXXON
                                                                                                  Manufacturer Part NoFDMM256MSE-N100
                                                                                                  Newark Part No.97AK3857
                                                                                                  Product RangeFxPrem I Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card TypeMicroSD Card
                                                                                                  Memory Capacity256MB
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeFxPrem I Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FDMM256MSE-N100 is a FxPrem I series SLC, industrial microSD 2.0 flash memory. It has good reliability and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.

                                                                                                  • 256MB capacity, SLC flash
                                                                                                  • Support SD system specification version 2.0, support SD SPI mode
                                                                                                  • Card removal during read operation will never harm the content
                                                                                                  • Support adaptive wear levelling
                                                                                                  • Sudden power loss management, SMART function, bus speed mode
                                                                                                  • 40mA read, 36mA write, 150uA standby
                                                                                                  • Supply voltage range from 2.7 to 3.6V
                                                                                                  • Power up time is 250ms max (from 0V to VDD min)
                                                                                                  • Input leakage current range from -2 to 2uA (DAT3 pull-up is disconnected)
                                                                                                  • Operation temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  MicroSD Card

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Memory Capacity

                                                                                                  256MB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  FxPrem I Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG