Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM256MSE-N100
Newark Part No.97AK3857
Product RangeFxPrem I Series
Technical Datasheet
10 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.840 |
5+ | $18.820 |
10+ | $17.790 |
25+ | $16.740 |
50+ | $15.610 |
100+ | $15.280 |
250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$19.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM256MSE-N100
Newark Part No.97AK3857
Product RangeFxPrem I Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity256MB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem I Series
SVHCTo Be Advised
Product Overview
FDMM256MSE-N100 is a FxPrem I series SLC, industrial microSD 2.0 flash memory. It has good reliability and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.
- 256MB capacity, SLC flash
- Support SD system specification version 2.0, support SD SPI mode
- Card removal during read operation will never harm the content
- Support adaptive wear levelling
- Sudden power loss management, SMART function, bus speed mode
- 40mA read, 36mA write, 150uA standby
- Supply voltage range from 2.7 to 3.6V
- Power up time is 250ms max (from 0V to VDD min)
- Input leakage current range from -2 to 2uA (DAT3 pull-up is disconnected)
- Operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
256MB
Operating Temperature Min
-40°C
Product Range
FxPrem I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate