16-bit Microcontrollers:
694 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Renesas, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.350 10+ $5.200 25+ $5.040 54+ $4.890 108+ $4.660 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | WSOIC | 20I/O's | WSOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.070 10+ $5.820 25+ $5.570 50+ $5.450 100+ $5.350 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.010 10+ $4.810 25+ $4.590 94+ $4.490 141+ $4.390 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.210 10+ $4.030 25+ $3.850 50+ $3.670 100+ $3.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | - | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.610 10+ $7.300 25+ $6.970 50+ $6.640 100+ $6.310 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $22.320 | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.200 10+ $4.090 30+ $3.970 60+ $3.850 105+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | - | 16bit | 16 bit | - | 32MHz | - | 16KB | 28Pins | SDIP | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | - | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KM | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.380 10+ $4.210 25+ $4.040 54+ $3.850 108+ $3.650 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.520 10+ $5.080 25+ $4.650 90+ $4.600 135+ $4.590 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.630 10+ $7.310 25+ $6.990 50+ $6.860 100+ $6.720 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.480 10+ $5.260 25+ $5.040 90+ $4.800 135+ $4.550 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.540 10+ $4.360 25+ $4.180 50+ $3.980 100+ $3.770 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.650 10+ $4.460 25+ $4.270 50+ $4.060 122+ $3.850 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.040 | Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | S12 | - | 16bit | 16 bit | - | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.180 10+ $3.090 25+ $2.980 54+ $2.890 108+ $2.760 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $34.510 5+ $31.240 10+ $27.980 25+ $26.350 50+ $25.450 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $8.370 10+ $8.030 25+ $7.680 50+ $7.320 100+ $6.960 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.840 10+ $4.650 30+ $4.460 60+ $4.230 105+ $4.010 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | - | |||||
Each | 1+ $7.840 10+ $7.630 30+ $7.410 60+ $7.200 105+ $6.870 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Through Hole | AEC-Q100 | - | |||||
Each | 1+ $44.420 5+ $40.390 10+ $36.350 25+ $34.320 50+ $33.200 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.990 10+ $1.890 25+ $1.780 50+ $1.710 192+ $1.640 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $3.990 10+ $3.820 25+ $3.650 50+ $3.480 100+ $3.310 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.410 10+ $5.180 25+ $4.940 50+ $4.720 100+ $4.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.350 10+ $5.120 25+ $4.890 50+ $4.660 122+ $4.420 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | QFN-S | 20I/O's | QFN-S | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.430 10+ $9.040 25+ $8.640 50+ $8.240 180+ $7.830 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||