• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers

                      NXP 16-bit Microcontrollers:

                      153 Products Found
                      Find a huge range of NXP 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as HCS12/S12X, S12D, S12E & S12A from Nxp
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Base Number
                      Product Range
                      Device Core
                      No. of Bits
                      Data Bus Width
                      MCU Core Size
                      Operating Frequency Max
                      CPU Speed
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      MCU Case Style
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      MCU Applications
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      MCU Family
                      MCU Series
                      Operating Temperature Max
                      IC Mounting
                      Qualification
                      Automotive Qualification Standard
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      MC9S12XEP100MAG
                      NXP MC9S12XEP100MAG
                      95W3480

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 50 MHz
                      4. 1 MB
                      5. 64 KB
                      6. 144
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $37.660
                      5+
                      $34.140
                      10+
                      $30.630
                      25+
                      $28.870
                      50+
                      $28.590
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XE Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      1MB
                      144Pins
                      LQFP
                      119I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      64KB
                      -
                      24Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XE
                      125°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12DP512CPVE
                      NXP MC9S12DP512CPVE
                      58M9037

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12D
                      3. 25 MHz
                      4. 512 KB
                      5. 14 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $46.930
                      5+
                      $43.710
                      10+
                      $40.500
                      25+
                      $39.080
                      50+
                      $38.770
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12D Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      512KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      14KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12D
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XDP512CAG
                      NXP MC9S12XDP512CAG
                      24M4746

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 40 MHz
                      4. 512 KB
                      5. 32 KB
                      6. 144
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $41.300
                      5+
                      $38.810
                      10+
                      $36.320
                      25+
                      $34.280
                      50+
                      $34.040
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XD Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      40MHz
                      40MHz
                      512KB
                      144Pins
                      LQFP
                      119I/O's
                      LQFP
                      I2C, SCI, SPI
                      I2C, SCI, SPI
                      32KB
                      -
                      24Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12X
                      S12XD
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12C32CFAE25
                      NXP MC9S12C32CFAE25
                      38K5001

                      Data Sheet

                      RoHS

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 25 MHz
                      4. 32 KB
                      5. 2 KB
                      6. 48
                      7. QFP RoHS Compliant: Yes
                      Each
                      1+
                      $21.260
                      10+
                      $20.610
                      25+
                      $20.180
                      50+
                      $19.490
                      100+
                      $19.030
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12C Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      32KB
                      48Pins
                      QFP
                      31I/O's
                      QFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      2KB
                      -
                      8Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12C
                      85°C
                      Surface Mount
                      -
                      -
                      S912ZVCA19F0MLF
                      NXP S912ZVCA19F0MLF
                      51Y5144

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12 MagniV
                      3. 32 MHz
                      4. 192 KB
                      5. 12 KB
                      6. 48
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $10.100
                      10+
                      $9.680
                      25+
                      $9.330
                      50+
                      $9.060
                      100+
                      $8.810
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      S12 Magni V Family S12ZVM Series Microcontrollers
                      S912Z
                      -
                      16bit
                      16 bit
                      -
                      32MHz
                      32MHz
                      192KB
                      48Pins
                      LQFP
                      28I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      12KB
                      -
                      10Channels
                      12Bit
                      5.5V
                      18V
                      -40°C
                      S12 Magni V
                      S12ZVC
                      125°C
                      Surface Mount
                      -
                      -
                      MC9S12DT256CPVE
                      NXP MC9S12DT256CPVE
                      24M4737

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. HCS12
                      4. 25MHZ
                      5. LQFP-112
                      Each
                      1+
                      $36.760
                      5+
                      $35.990
                      10+
                      $35.240
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12D Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      256KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      12KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12D
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XDT256CAL
                      NXP MC9S12XDT256CAL
                      24M4749

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. HCS12X
                      4. 80MHZ
                      5. LQFP-112
                      Each
                      1+
                      $34.330
                      5+
                      $31.080
                      10+
                      $27.830
                      25+
                      $26.210
                      50+
                      $25.320
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XD Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      80MHz
                      80MHz
                      256KB
                      112Pins
                      LQFP
                      67I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      16KB
                      -
                      24Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12X
                      S12XD
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12DP512MPVE
                      NXP MC9S12DP512MPVE
                      52R2158

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12D
                      3. 25 MHz
                      4. 512 KB
                      5. 12 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $58.360
                      5+
                      $55.420
                      10+
                      $52.480
                      25+
                      $50.280
                      50+
                      $47.930
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12D Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      512KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      12KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12D
                      125°C
                      Surface Mount
                      -
                      -
                      S9S12G128F0CLH
                      NXP S9S12G128F0CLH
                      82T9698

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. 25MHZ
                      4. LQFP-64
                      Each
                      1+
                      $7.960
                      10+
                      $7.640
                      25+
                      $7.360
                      50+
                      $7.150
                      100+
                      $6.950
                      Min: 1 / Mult: 1
                      -
                      S12 Family S12G Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      128KB
                      64Pins
                      LQFP
                      54I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      8KB
                      -
                      12Channels
                      10Bit
                      3.15V
                      5.5V
                      -40°C
                      S12
                      S12G
                      85°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12XDP512CAL
                      NXP MC9S12XDP512CAL
                      24M4747

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 40 MHz
                      4. 512 KB
                      5. 32 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $40.730
                      5+
                      $37.400
                      10+
                      $34.070
                      25+
                      $32.320
                      50+
                      $31.250
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XD Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      40MHz
                      40MHz
                      512KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      32KB
                      -
                      24Channels
                      10Bit
                      2.35V
                      5.5V
                      -40°C
                      HCS12X
                      S12XD
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XF512MLM
                      NXP MC9S12XF512MLM
                      95W8231

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 50 MHz
                      4. 512 KB
                      5. 32 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $39.440
                      5+
                      $37.280
                      10+
                      $35.130
                      25+
                      $33.920
                      50+
                      $33.090
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XF Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      512KB
                      112Pins
                      LQFP
                      88I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      32KB
                      -
                      16Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XF
                      125°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12XS64CAE
                      NXP MC9S12XS64CAE
                      95W3483

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12XS
                      3. 40 MHz
                      4. 64 KB
                      5. 4 KB
                      6. 64
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $16.040
                      10+
                      $13.740
                      25+
                      $13.610
                      50+
                      $13.570
                      100+
                      $12.940
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XS Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      40MHz
                      40MHz
                      64KB
                      64Pins
                      LQFP
                      44I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      4KB
                      -
                      16Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XS
                      85°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12D64CPVE
                      NXP MC9S12D64CPVE
                      38K5041

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12D
                      3. 25 MHz
                      4. 64 KB
                      5. 4 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $31.450
                      5+
                      $28.440
                      10+
                      $25.430
                      25+
                      $23.930
                      50+
                      $22.400
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12D Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      64KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      4KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12D
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12DG128CPVE
                      NXP MC9S12DG128CPVE
                      52R2157

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12D
                      3. 25 MHz
                      4. 128 KB
                      5. 8 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $38.780
                      5+
                      $35.410
                      10+
                      $32.030
                      25+
                      $30.210
                      50+
                      $29.210
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12D Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      128KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      8KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12D
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XEQ512CAA
                      NXP MC9S12XEQ512CAA
                      95W8226

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. HCS12X
                      4. 50MHZ
                      5. QFP-80
                      Each
                      1+
                      $20.330
                      5+
                      $19.590
                      10+
                      $18.870
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XE Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      512KB
                      80Pins
                      QFP
                      59I/O's
                      QFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      32KB
                      -
                      8Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XE
                      85°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12XEQ512MAA
                      NXP MC9S12XEQ512MAA
                      95W8228

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12XE
                      3. 50 MHz
                      4. 512 KB
                      5. 32 KB
                      6. 80
                      7. QFP RoHS Compliant: Yes
                      Each
                      1+
                      $22.410
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XE Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      512KB
                      80Pins
                      QFP
                      59I/O's
                      QFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      32KB
                      -
                      8Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XE
                      125°C
                      Surface Mount
                      AEC-Q100
                      -
                      S9S12G48F1MLC
                      NXP S9S12G48F1MLC
                      78X5460

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12
                      3. 25 MHz
                      4. 48 KB
                      5. 4 KB
                      6. 32
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $6.190
                      Min: 1 / Mult: 1
                      -
                      S12 Family S12G Series Microcontrollers
                      S12
                      -
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      48KB
                      32Pins
                      LQFP
                      26I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      4KB
                      -
                      12Channels
                      10Bit
                      3.13V
                      5.5V
                      -40°C
                      S12
                      S12G
                      125°C
                      Surface Mount
                      AEC-Q100
                      AEC-Q100
                      MC9S12XEP100CAG
                      NXP MC9S12XEP100CAG
                      15P2078

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 50 MHz
                      4. 1 MB
                      5. 64 KB
                      6. 144
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $34.510
                      5+
                      $31.240
                      10+
                      $27.990
                      25+
                      $26.360
                      50+
                      $25.500
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XE Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      1MB
                      144Pins
                      LQFP
                      119I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      64KB
                      -
                      24Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      HCS12X
                      S12XE
                      85°C
                      Surface Mount
                      AEC-Q100
                      -
                      MC9S12A256CFUE
                      NXP MC9S12A256CFUE
                      14M7835

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. S12A
                      3. 25 MHz
                      4. 256 KB
                      5. 12 KB
                      6. 80
                      7. QFP RoHS Compliant: Yes
                      Each
                      1+
                      $44.450
                      5+
                      $40.400
                      10+
                      $36.340
                      25+
                      $34.320
                      50+
                      $34.310
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12 Family S12A Series Microcontrollers
                      HCS12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      256KB
                      80Pins
                      QFP
                      59I/O's
                      QFP
                      I2C, SCI, SPI
                      I2C, SCI, SPI
                      12KB
                      -
                      16Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12
                      S12A
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XD256CAL
                      NXP MC9S12XD256CAL
                      24M4755

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 16 Bit Microcontroller
                      2. HCS12/S12X
                      3. 80 MHz
                      4. 256 KB
                      5. 14 KB
                      6. 112
                      7. LQFP RoHS Compliant: Yes
                      Each
                      1+
                      $28.620
                      5+
                      $24.680
                      10+
                      $23.450
                      25+
                      $22.650
                      50+
                      $21.940
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XD Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      80MHz
                      80MHz
                      256KB
                      112Pins
                      LQFP
                      67I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      14KB
                      -
                      24Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12X
                      S12XD
                      85°C
                      Surface Mount
                      -
                      -
                      MC9S12XDT256VAL
                      NXP MC9S12XDT256VAL
                      45AC7338

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. HCS12X
                      4. 40MHZ
                      5. LQFP-112
                      Each
                      1+
                      $29.910
                      5+
                      $27.610
                      10+
                      $25.930
                      25+
                      $25.040
                      50+
                      $24.560
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XD Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      40MHz
                      40MHz
                      256KB
                      112Pins
                      LQFP
                      91I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      16KB
                      -
                      24Channels
                      10Bit
                      2.35V
                      2.75V
                      -40°C
                      HCS12X
                      S12XD
                      85°C
                      Surface Mount
                      -
                      -
                      MC68HC16Z1CEH16
                      NXP MC68HC16Z1CEH16
                      59M7532

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. HC16
                      4. 16MHZ
                      5. QFP-132
                      Each
                      1+
                      $48.770
                      5+
                      $45.290
                      10+
                      $41.810
                      25+
                      $39.010
                      50+
                      $38.970
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      HC11 Family 68HC16Z1 Series Microcontrollers
                      HC16
                      -
                      16bit
                      16 bit
                      16bit
                      16MHz
                      16MHz
                      1MB
                      132Pins
                      QFP
                      26I/O's
                      QFP
                      QSPI, SCI
                      QSPI, SCI
                      1KB
                      Automotive
                      8Channels
                      10Bit
                      2.7V
                      3.6V
                      -40°C
                      HC16
                      68HC16Z1
                      85°C
                      Surface Mount
                      -
                      -
                      S9S12G64F0MLF
                      NXP S9S12G64F0MLF
                      45AC7828

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. AEC-Q100
                      3. 16BIT
                      4. HCS12
                      5. 25MHZ
                      6. LQFP
                      Each
                      1+
                      $6.690
                      Min: 1 / Mult: 1
                      -
                      S12 Family S12G Series Microcontrollers
                      S12
                      16bit
                      16bit
                      16 bit
                      -
                      25MHz
                      25MHz
                      64KB
                      48Pins
                      LQFP
                      40I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      4KB
                      -
                      12Channels
                      10Bit
                      3.13V
                      5.5V
                      -40°C
                      S12
                      S12G
                      125°C
                      Surface Mount
                      -
                      -
                      MC9S12XET256CAG
                      NXP MC9S12XET256CAG
                      85AC1947

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 16BIT
                      3. 50MHZ
                      4. LQFP-144
                      Each
                      1+
                      $15.060
                      Min: 1 / Mult: 1
                      -
                      HCS12X Family S12XE Series Microcontrollers
                      HCS12X
                      16bit
                      16bit
                      16 bit
                      -
                      50MHz
                      50MHz
                      256KB
                      144Pins
                      LQFP
                      119I/O's
                      LQFP
                      CAN, I2C, SCI, SPI
                      CAN, I2C, SCI, SPI
                      16KB
                      -
                      24Channels
                      12Bit
                      3.13V
                      5.5V
                      -40°C
                      S12X
                      S12XE
                      85°C
                      Surface Mount
                      -
                      -
                      S912ZVMC12F3WKH
                      NXP S912ZVMC12F3WKH
                      65AC6437

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. AEC-Q100
                      3. 16BIT
                      4. S12Z
                      5. LQFP-64
                      Each
                      1+
                      $17.400
                      10+
                      $12.100
                      25+
                      $11.840
                      50+
                      $11.640
                      100+
                      $11.270
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      S12 Magni V Family S12ZVM Series Microcontrollers
                      S12Z
                      -
                      16bit
                      16 bit
                      16bit
                      50MHz
                      50MHz
                      128KB
                      64Pins
                      LQFP
                      24I/O's
                      LQFP
                      CAN, SCI, SPI
                      CAN, SCI, SPI
                      8KB
                      -
                      18Channels
                      12Bit
                      4.5V
                      5.5V
                      -40°C
                      S12 Magni V
                      S12ZVM
                      150°C
                      Surface Mount
                      AEC-Q100
                      AEC-Q100
                      ComparePrice forQuantity
                      1-25 of 153 items
                      of 7 page(s)