Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12XS64CAE
Newark Part No.95W3483
Product RangeHCS12X Family S12XS Series Microcontrollers
Technical Datasheet
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.360 |
10+ | $14.610 |
25+ | $13.920 |
50+ | $13.540 |
100+ | $13.170 |
250+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$17.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XS64CAE
Newark Part No.95W3483
Product RangeHCS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XS Series Microcontrollers
Device CoreHCS12X
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyHCS12X
QualificationAEC-Q100
Technical Specifications
Product Range
HCS12X Family S12XS Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
CPU Speed
40MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
Interfaces
CAN, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XS
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16 bit
Operating Frequency Max
40MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability