2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers

                                                                                                  HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MC9S12XS64CAE
                                                                                                  NXP MC9S12XS64CAE
                                                                                                  95W3483

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12XS
                                                                                                  3. 40 MHz
                                                                                                  4. 64 KB
                                                                                                  5. 4 KB
                                                                                                  6. 64
                                                                                                  7. LQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.090
                                                                                                  10+
                                                                                                  $12.960
                                                                                                  25+
                                                                                                  $12.770
                                                                                                  50+
                                                                                                  $12.570
                                                                                                  100+
                                                                                                  $12.370
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  HCS12X Family S12XS Series Microcontrollers
                                                                                                  HCS12X
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  40MHz
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  44I/O's
                                                                                                  LQFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  4KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  HCS12X
                                                                                                  S12XS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  MC9S12XS128CAE
                                                                                                  NXP MC9S12XS128CAE
                                                                                                  25AJ2282

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 16BIT
                                                                                                  3. 40MHZ
                                                                                                  4. LQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.100
                                                                                                  10+
                                                                                                  $15.150
                                                                                                  25+
                                                                                                  $14.410
                                                                                                  50+
                                                                                                  $14.010
                                                                                                  100+
                                                                                                  $13.600
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  HCS12X Family S12XS Series Microcontrollers
                                                                                                  -
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  40MHz
                                                                                                  40MHz
                                                                                                  128KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  44I/O's
                                                                                                  LQFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  8KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  HCS12X
                                                                                                  S12XS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG