Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XS128CAECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.25AJ2282
Product RangeHCS12X Family S12XS Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 10+ | $18.850 |
| 25+ | $17.880 |
| 50+ | $17.350 |
| 100+ | $16.810 |
| 250+ | $16.310 |
| 500+ | $15.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XS128CAECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.25AJ2282
Product RangeHCS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XS Series Microcontrollers
Device Core-
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's44I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyHCS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XS Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XS
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
-
Data Bus Width
16bit
CPU Speed
40MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
44I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
