16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.360 10+ $14.610 25+ $13.920 50+ $13.540 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XS | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.790 | Min: 1 / Mult: 1 | S12X Family S12XS Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S15 | S12XS | 85°C | Surface Mount | - | |||||
Each | 1+ $18.820 10+ $15.870 25+ $15.130 50+ $14.730 100+ $14.320 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 64Pins | LQFP | 44I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XS | 85°C | Surface Mount | AEC-Q100 |