16-bit Microcontrollers:
165 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.430 10+ $1.810 100+ $1.550 500+ $1.420 1000+ $1.390 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 10Channels | - | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.970 10+ $6.680 25+ $6.390 50+ $6.090 100+ $5.780 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | - | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.590 10+ $5.440 30+ $5.280 60+ $5.130 105+ $4.890 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ $7.220 10+ $6.920 25+ $6.610 54+ $6.310 108+ $6.000 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $10.240 10+ $9.970 25+ $9.680 50+ $9.570 180+ $9.450 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.750 10+ $5.520 25+ $5.280 90+ $5.040 135+ $4.800 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 44Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.470 10+ $8.690 25+ $8.340 50+ $7.940 100+ $7.540 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | - | R8C | 16bit | 16bit | - | 16 bit | 20MHz | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 10KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.550 10+ $6.290 25+ $6.010 50+ $5.730 100+ $5.440 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | - | AVR | - | - | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.360 10+ $6.100 25+ $5.830 50+ $5.560 180+ $5.280 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.410 10+ $5.180 25+ $4.940 50+ $4.800 100+ $4.640 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.910 10+ $2.230 25+ $2.060 50+ $1.930 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | LFQFP | 58I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 12Channels | - | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.660 | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | SSOP | CAN, CSI, I2C, LIN, SPI, UART | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.930 10+ $6.630 25+ $6.330 80+ $6.040 120+ $5.740 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | - | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $25.550 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | - | M16C/60 | 16bit | 16bit | - | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 12KB | 16Channels | - | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.200 10+ $4.030 30+ $3.850 60+ $3.670 105+ $3.490 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPMC Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 140MHz | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 6Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Through Hole | AEC-Q100 | - | |||||
Each | 1+ $8.230 10+ $7.890 25+ $7.540 50+ $7.190 180+ $6.840 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $2.840 10+ $2.730 25+ $2.610 50+ $2.500 100+ $2.370 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.920 10+ $7.580 25+ $7.240 90+ $6.920 135+ $6.580 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.670 10+ $7.340 25+ $7.000 50+ $6.680 100+ $6.360 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.890 10+ $4.700 25+ $4.500 50+ $4.290 100+ $4.060 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.080 10+ $6.790 25+ $6.490 50+ $6.190 100+ $5.890 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $32.630 5+ $29.510 10+ $26.400 25+ $24.850 50+ $24.130 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | - | M16C/60 | 16bit | 16bit | - | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | - | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each | 1+ $26.590 5+ $24.960 10+ $23.310 25+ $21.940 50+ $20.940 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | - | M16C/60 | 16bit | 16bit | - | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | - | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.880 10+ $8.190 25+ $7.770 50+ $7.540 100+ $7.310 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | - | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.050 10+ $6.750 25+ $6.440 50+ $6.140 122+ $5.830 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - |