New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      PIC24EP128MC202-I/SP

                      16 Bit Microcontroller, High Speed PWM, PIC24EPxxxMC20x, 140 MHz, 128 KB, 16 KB, 28, SPDIP RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP PIC24EP128MC202-I/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24EP128MC202-I/SP
                      Newark Part No.61X9871
                      Product RangePIC24 Family PIC24EPMC Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      89 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.200
                      10+$4.030
                      30+$3.850
                      60+$3.670
                      105+$3.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24EP128MC202-I/SP
                      Newark Part No.61X9871
                      Product RangePIC24 Family PIC24EPMC Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC24 Family PIC24EPMC Series Microcontrollers
                      Device CorePIC24
                      No. of Bits16bit
                      Data Bus Width16 bit
                      Data Bus Width16bit
                      CPU Speed140MHz
                      Operating Frequency Max140MHz
                      Program Memory Size128KB
                      No. of Pins28Pins
                      IC Case / PackageSPDIP
                      No. of I/O's21I/O's
                      MCU Case StyleSPDIP
                      InterfacesCAN, I2C, SPI, UART
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      RAM Memory Size16KB
                      ADC Channels6Channels
                      ADC Resolution10Bit, 12Bit
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      MCU SeriesPIC24EP MC
                      MCU FamilyPIC24
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      PIC24 Family PIC24EPMC Series Microcontrollers

                      No. of Bits

                      16bit

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      140MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      21I/O's

                      Interfaces

                      CAN, I2C, SPI, UART

                      RAM Memory Size

                      16KB

                      ADC Resolution

                      10Bit, 12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      PIC24EP MC

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      PIC24

                      Data Bus Width

                      16 bit

                      CPU Speed

                      140MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      SPDIP

                      MCU Case Style

                      SPDIP

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      ADC Channels

                      6Channels

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MCU Family

                      PIC24

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.