Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GA010-I/PFCopy
Newark Part No.92K8162
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GA010-I/PFCopy
Newark Part No.92K8162
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's84I/O's
MCU Case StyleTQFP
InterfacesEUART, I2C, PSP, SPI
Embedded Interface TypeEUART, I2C, PSP, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
Interfaces
EUART, I2C, PSP, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
128KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
EUART, I2C, PSP, SPI
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
