Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
| 5+ | $29.510 |
| 10+ | $26.400 |
| 25+ | $24.850 |
| 50+ | $24.130 |
| 100+ | $23.410 |
| 320+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$32.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30281FCHP#U7B
Newark Part No.23AH3295
Technical Datasheet
Device CoreM16C/60
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max20MHz
CPU Speed20MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's55I/O's
MCU Case StyleLFQFP
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size12KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/Tiny
MCU FamilyM16C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/28 group available in a small package
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
20MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
Interfaces
I2C, UART
RAM Memory Size
12KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/Tiny
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M16C/60
No. of Bits
16bit
Operating Frequency Max
20MHz
Program Memory Size
128KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, UART
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability