Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GC006-I/MR
Newark Part No.07X1935
Product RangePIC24 Family PIC24FJGC Series Microcontrollers
Your Part Number
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $6.230 |
| 25+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ128GC006-I/MR
Newark Part No.07X1935
Product RangePIC24 Family PIC24FJGC Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGC Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's53I/O's
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size8KB
ADC Channels32Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GC
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGC Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
8KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GC
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
128KB
IC Case / Package
QFN
No. of I/O's
53I/O's
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
