16-bit Microcontrollers:
45 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.740 10+ $20.610 25+ $20.180 50+ $19.490 100+ $19.030 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 32KB | 48Pins | QFP | 31I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ $46.870 5+ $44.030 10+ $41.190 25+ $39.760 50+ $38.260 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.880 10+ $8.190 25+ $7.770 50+ $7.540 100+ $7.310 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | - | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $17.360 10+ $14.610 25+ $13.920 50+ $13.540 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 16Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XS | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.190 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | S12 | - | 16bit | - | 16 bit | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | - | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $34.510 5+ $31.240 10+ $27.980 25+ $26.350 50+ $25.450 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $39.980 5+ $37.820 10+ $35.670 25+ $34.060 50+ $32.270 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | - | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XF | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.690 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | S12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 12Channels | - | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | - | - | |||||
Each | 1+ $15.510 10+ $13.010 25+ $12.380 50+ $12.100 100+ $11.810 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | - | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $21.510 10+ $17.400 25+ $16.910 50+ $14.970 100+ $13.040 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 18Channels | - | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
79AK5154 RoHS | Each | 1+ $7.190 10+ $5.900 25+ $5.580 50+ $5.400 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | - | S12 | - | - | - | 16 bit | 25MHz | - | 48KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | - | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - | ||||
79AK5155 RoHS | Each | 1+ $6.430 10+ $5.230 25+ $4.940 50+ $4.730 100+ $4.530 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | - | S12 | - | - | - | 16 bit | 32MHz | - | 64KB | 48Pins | HVQFN | 34I/O's | - | CAN, SCI, SPI | - | 4KB | 10Channels | - | 12Bit | 3.13V | 5.5V | -40°C | S12 | S12P | 125°C | Surface Mount | AEC-Q100 | - | ||||
Each | 500+ $11.470 | Min: 1250 / Mult: 1250 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 125°C | Surface Mount | - | - | |||||
Each | 250+ $14.780 | Min: 1250 / Mult: 1250 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 100+ $16.400 | Min: 1250 / Mult: 1250 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.000 | Min: 1250 / Mult: 1250 | S12 Family S12G Series Microcontrollers | MC9S12 | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | - | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $34.670 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | - | |||||
Each | 1+ $14.450 | Min: 1250 / Mult: 1250 | HCS12 Family S12GC Series Microcontrollers | HCS12 | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | - | |||||
Each | 250+ $4.330 900+ $4.290 | Min: 450 / Mult: 450 | S12 Family S12G Series Microcontrollers | S12G | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | - | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.530 | Min: 1300 / Mult: 1300 | S12 Family S12P Series Microcontrollers | S12P | HCS12 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 10Channels | - | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 250+ $12.370 | Min: 800 / Mult: 800 | HCS12 Family S12C Series Microcontrollers | - | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 32KB | 52Pins | QFP | 35I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.120 | Min: 420 / Mult: 420 | HCS12 Family S12GC Series Microcontrollers | S12GC | HCS12 | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 64KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | - | |||||
Each | 250+ $12.600 840+ $12.240 | Min: 420 / Mult: 420 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 16MHz | 16MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 125°C | Surface Mount | - | - | |||||
Each | 250+ $14.670 840+ $14.250 | Min: 420 / Mult: 420 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | - | 10Bit | 2.97V | 5.5V | -40°C | HCS12 | S12C | 125°C | Surface Mount | - | - | |||||
Each | 100+ $19.790 | Min: 420 / Mult: 420 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16bit | - | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | - | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - |