Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12P64J0MFT
Newark Part No.79AK5155
Product RangeS12 Family S12P Series Microcontrollers
Your Part Number
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $6.890 |
| 25+ | $6.400 |
| 50+ | $6.120 |
| 100+ | $5.830 |
| 250+ | $5.570 |
| 500+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12P64J0MFT
Newark Part No.79AK5155
Product RangeS12 Family S12P Series Microcontrollers
Product RangeS12 Family S12P Series Microcontrollers
Device CoreS12
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's34I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12P
MCU FamilyS12
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Family S12P Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
HVQFN
Interfaces
CAN, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
SVHC
No SVHC (27-Jun-2024)
Device Core
S12
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12P
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
